1423825 | Phoenix Contact

Pin contact insert, 16B, 16 pole, equipped, push-in, with PE contact, 1423825

Order No.: 62P1925
EAN: 4055626356235
MPN:
1423825
HC-B16-I-TPT-M-32
Series: HC-B
1423825 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
33.5223 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 1 Week **
Total Price:
33.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.5223 €

Contact insert module, 1423825, Phoenix Contact

Contact insert, Number of positions: 16+PE, Size: B16, Number of connections per position: 2, Pin, Push-in connection, 500 V, 16 A, 0.25-1.5 mm², Application: Power

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Double conductor connection per pole
Technical specifications
Ausführung Stifteinsatz
Bestückung bestückt
Gehäusegröße 16B
Kontaktanschluss Push-in
PE-Kontakt Yes
Polzahl 16-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes