1424225 | Phoenix Contact

Pin contact insert, 6 pole, equipped, push-in, 1424225

Order No.: 64P4622
EAN: 4055626369563
MPN:
1424225
1424225 Phoenix Contact Contact Inserts Image 1
1424225 Phoenix Contact Contact Inserts Image 2
1424225 Phoenix Contact Contact Inserts Image 3
Image may differ
Unit Price (€ / pc.)
14.0896 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
10 pcs.
13.1019 €
50 pcs.
12.0547 €
100 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1424225, Phoenix Contact

Contact insert module, number of positions: 6, power contacts: 6, control contacts: 0, Pin, Push-in connection, 500 V, 16 A, 0.5 mm² - 2.5 mm², application: Power.

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Shortest installation time compared to other connection technologies
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Shock and vibration-resistant in accordance with DIN EN 61373
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection push-in
Pin number 6 pole
PE contact No
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No