1424226 | Phoenix Contact
Contact insert module
Order No.: 64P4637
EAN: 4055626369570
MPN:
1424226
Unit Price (€ / pc.)
15.7794 € *
Available: 0 pcs.
Available in 10 days: 2,062 pcs.
Leadtime: 2 Weeks **
Total Price:
15.78 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7794 €
10 pcs.
14.6727 €
25 pcs.
13.5065 €
50 pcs.
12.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1424226, Phoenix Contact
Contact insert module, number of positions: 8, power contacts: 8, control contacts: 0, Socket, Push-in connection, 400 V, 16 A, 0.5 mm² - 2.5 mm², application: Power.
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shock and vibration-resistant in accordance with DIN EN 61373
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |