1425006 | Phoenix Contact
Socket contact insert, D7, 7 pole, crimp connection, with PE contact, 1425006
Order No.: 64P3189
EAN: 4055626383354
MPN:
1425006
Unit Price (€ / pc.)
5.1765 € *
Available: 10 pcs.
Available in 10 days: 767 pcs.
Leadtime: 2 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.8076 €
50 pcs.
4.4268 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1425006, Phoenix Contact
Contact insert, number of positions: 7+PE, size: D7, Socket, Crimp connection, 42 V, 10 A, 0.14 mm² - 2.5 mm².
Features
- Can be used in rail vehicles, satisfy DIN EN 45545-2 with requirement sets R22, R23, and R24 in hazard levels HL1, HL2, and HL3
- Shock and vibration-resistant in accordance with DIN EN 61373
Technical specifications
Version | Buchseneinsatz | |
Shell size | D7 | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 7-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |