1544119 | Phoenix Contact
Contact insert module
Order No.: 64P4600
EAN: 4067923017023
MPN:
1544119
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Available in 10 days: 674 pcs.
Leadtime: 2 Weeks **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.8897 €
50 pcs.
7.2590 €
100 pcs.
6.6045 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1544119, Phoenix Contact
Contact insert module, number of positions: 1, power contacts: 1, control contacts: 0, Socket, Crimp connection, 830 V, 100 A, 10 mm² - 35 mm², application: Power, without crimp contacts.
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |