1580538 | Phoenix Contact
Pin contact insert, 16B, 6 pole, equipped, screw connection, with PE contact, 1580538
Unit Price (€ / pc.)
46.5528 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Contact insert module, 1580538, Phoenix Contact
Pin contact insert with screw connection, Number of positions 6 + PE, For HEAVYCON housing designs B16 and B32, Incl. 1 x PE connection for 16 mm²
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 16B | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 6-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |