1584062 | Phoenix Contact
Socket contact insert, 10B, 42 pole, unequipped, crimp connection, with PE contact, 1584062
Unit Price (€ / pc.)
33.4509 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 4 Weeks **
Contact insert module, 1584062, Phoenix Contact
HEAVYCON female insert, DD42 series, 42-poles, Crimp connection
Features
- Can be used in rail vehicles
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | 10B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 42-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |