1584127 | Phoenix Contact
Pin contact insert, 24B, 108 pole, unequipped, crimp connection, with PE contact, 1584127
Unit Price (€ / pc.)
41.531 € *
Available: 0 pcs.
Available in 10 days: 27 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1584127, Phoenix Contact
HEAVYCON male insert, DD108 series, 108-poles, 109 - 216 printed, Crimp connection
Features
- Can be used in rail vehicles
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | 24B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 108-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |