1584334 | Phoenix Contact

Pin contact insert, 7D, 7 pole, unequipped, crimp connection, with PE contact, 1584334

Order No.: 62P2097
EAN: 4046356142595
MPN:
1584334
HC-D 7-I-CT-M
Series: HC-D
1584334 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Available in 10 days: 154 pcs.
Leadtime: 1 Week **
Total Price:
6.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7116 €

Contact insert module, 1584334, Phoenix Contact

Contact insert, Number of positions: 7+PE, Size: D7, Number of connections per position: 1, Pin, Crimp connection, 250 V, 10 A, 0.14-2.5 mm², Only suitable for plastic housings

Features

  • Can be used in rail vehicles
Technical specifications
Ausführung Stifteinsatz
Bestückung unbestückt
Gehäusegröße 7D
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 7-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes