1584376 | Phoenix Contact

Pin contact insert, 15D, 15 pole, unequipped, crimp connection, with PE contact, 1584376

Order No.: 62P2110
EAN: 4046356142632
MPN:
1584376
HC-D 15-I-CT-M
Series: HC-D
1584376 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
21.8484 € *
Available: 0 pcs.
Available in 10 days: 1,265 pcs.
Leadtime: 1 Week **
Total Price:
21.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8484 €

Contact insert module, 1584376, Phoenix Contact

HEAVYCON male insert, D15 series, 15-poles, Crimp connection

Features

  • Can be used in rail vehicles
Technical specifications
Ausführung Stifteinsatz
Bestückung unbestückt
Gehäusegröße 15D
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 15-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes