1584402 | Phoenix Contact

Socket contact insert, 25D, 25 pole, unequipped, crimp connection, with PE contact, 1584402

Order No.: 62P2144
EAN: 4046356142663
MPN:
1584402
HC-D 25-I-CT-F
Series: HC-D
1584402 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
22.6338 € *
Available: 0 pcs.
Available in 10 days: 328 pcs.
Leadtime: 1 Week **
Total Price:
22.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6338 €

Contact insert module, 1584402, Phoenix Contact

HEAVYCON female insert, D25 series, 25-poles, Crimp connection

Features

  • Can be used in rail vehicles
Technical specifications
Ausführung Buchseneinsatz
Bestückung unbestückt
Gehäusegröße 25D
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 25-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes