1584415 | Phoenix Contact
Pin contact insert, 16B, 40 pole, unequipped, crimp connection, with PE contact, 1584415
Unit Price (€ / pc.)
28.6552 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert module, 1584415, Phoenix Contact
HEAVYCON male insert, D40 series, 40-poles, Crimp connection
Features
- Can be used in rail vehicles
- For fast coding with plastic profile
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 16B | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 40-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |