1584444 | Phoenix Contact

Socket contact insert, 24B, 64 pole, unequipped, crimp connection, with PE contact, 1584444

Order No.: 62P2231
EAN: 4046356142700
MPN:
1584444
HC-D 64-I-CT-F
Series: HC-D
1584444 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
29.7857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.7857 €

Contact insert module, 1584444, Phoenix Contact

HEAVYCON female insert, D64 series, 64-poles, Crimp connection

Features

  • Can be used in rail vehicles
  • For fast coding with plastic profile
Technical specifications
Ausführung Buchseneinsatz
Bestückung unbestückt
Gehäusegröße 24B
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 64-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes