1584716 | Phoenix Contact

Pin contact insert, 10B, 18 pole, unequipped, crimp connection, with PE contact, 1584716

Order No.: 62P1959
EAN: 4046356149235
MPN:
1584716
HC-BB18-I-CT-M
Series: HC-BB
1584716 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
25.8468 € *
Available: 0 pcs.
Available in 10 days: 123 pcs.
Leadtime: 1 Week **
Total Price:
25.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.8468 €

Contact insert module, 1584716, Phoenix Contact

HEAVYCON plug insert, Series: BB18, 18-poles, Crimp connection, With plastic coding profile, can be code

Features

  • For fast coding with plastic profile
Technical specifications
Version Stifteinsatz
Additional parts unbestückt
Shell size 10B
Contact connection Crimpanschluss
PE contact Yes
Pin number 18-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes