1584729 | Phoenix Contact
Socket contact insert, 10B, 18 pole, unequipped, crimp connection, with PE contact, 1584729
Unit Price (€ / pc.)
25.8468 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert module, 1584729, Phoenix Contact
HEAVYCON socket insert, Series: BB18, 18-poles, Crimp connection, With plastic coding profile, Can be coded
Features
- For fast coding with plastic profile
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | 10B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 18-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |