1584936 | Phoenix Contact
Pin contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 1584936
Unit Price (€ / pc.)
36.7472 € *
Available: 0 pcs.
Available in 10 days: 130 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1584936, Phoenix Contact
HEAVYCON pin insert, B24 series, 24-poles, 25 - 48 printed, Screw connection
Features
- For fast coding with plastic profile
- For test pin 2 mm
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 24B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 24-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |