1585223 | Phoenix Contact
Socket contact insert, 7D, 3 pole, equipped, screw connection, with PE contact, 1585223
Unit Price (€ / pc.)
11.4240 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
10 pcs.
10.0436 €
50 pcs.
9.3772 €
150 pcs.
8.9488 €
500 pcs.
8.4966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1585223, Phoenix Contact
Contact insert, Number of positions: 3+PE, Size: D7, Number of connections per position: 1, Socket, Screw connection, 230 V/400 V, 10 A, 0.5-2.5 mm
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 7D | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |