1585278 | Phoenix Contact
Pin contact insert, 7D, 4 pole, equipped, push-in, with PE contact, 1585278
Unit Price (€ / pc.)
15.6247 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 1 Week **
Contact insert module, 1585278, Phoenix Contact
Contact insert, Number of positions: 4+PE, Size: D7, Number of connections per position: 1, Pin, Push-in connection, 230 V/400 V, 10 A, 0.14-1.5 mm
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Shortest installation time compared to other connection technologies
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 7D | |
Kontaktanschluss | Push-in | |
PE-Kontakt | Yes | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |