1585304 | Phoenix Contact

Socket contact insert, 15D, 10 pole, equipped, screw connection, with PE contact, 1585304

Order No.: 62P1133
EAN: 4046356285032
MPN:
1585304
HC-A10-I-UT-F
Series: HC-A
1585304 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
23.6453 € *
Available: 0 pcs.
Available in 10 days: 765 pcs.
Leadtime: 10 Weeks **
Total Price:
23.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6453 €

Contact insert module, 1585304, Phoenix Contact

HEAVYCON female insert, A10 series, 10-poles, Screw connection

Features

  • Can be coded with plastic coding profile
  • For a test pin 2 mm in diameter
Technical specifications
Ausführung Buchseneinsatz
Bestückung bestückt
Gehäusegröße 15D
Kontaktanschluss Schraubanschluss
PE-Kontakt Yes
Polzahl 10-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei