1585317 | Phoenix Contact

Pin contact insert, 25D, 16 pole, equipped, screw connection, with PE contact, 1585317

Order No.: 62P1141
EAN: 4046356285049
MPN:
1585317
HC-A16-I-UT-M
Series: HC-A
1585317 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
29.1312 € *
Available: 0 pcs.
Available in 10 days: 177 pcs.
Leadtime: 1 Week **
Total Price:
29.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.1312 €

Contact insert module, 1585317, Phoenix Contact

HEAVYCON pin insert, A16 series, 16-poles, Screw connection

Features

  • Can be coded with plastic coding profile
  • For a test pin 2 mm in diameter
Technical specifications
Ausführung Stifteinsatz
Bestückung bestückt
Gehäusegröße 25D
Kontaktanschluss Schraubanschluss
PE-Kontakt Yes
Polzahl 16-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei