1585320 | Phoenix Contact

Socket contact insert, 25D, 16 pole, equipped, screw connection, with PE contact, 1585320

Order No.: 62P1139
EAN: 4046356285056
MPN:
1585320
HC-A16-I-UT-F
Series: HC-A
1585320 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
29.1312 € *
Available: 0 pcs.
Available in 10 days: 53 pcs.
Leadtime: 1 Week **
Total Price:
29.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.1312 €

Contact insert module, 1585320, Phoenix Contact

HEAVYCON female insert, A16 series, 16-poles, Screw connection

Features

  • Can be coded with plastic coding profile
  • For a test pin 2 mm in diameter
Technical specifications
Ausführung Buchseneinsatz
Bestückung bestückt
Gehäusegröße 25D
Kontaktanschluss Schraubanschluss
PE-Kontakt Yes
Polzahl 16-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei