1585359 | Phoenix Contact
Pin contact insert, 15D, 10 pole, equipped, push-in, with PE contact, 1585359
Unit Price (€ / pc.)
13.5660 € *
Available: 1 pcs.
Available in 10 days: 1,252 pcs.
Leadtime: 2 Weeks **
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
10 pcs.
11.9476 €
50 pcs.
11.1265 €
150 pcs.
10.6505 €
500 pcs.
10.0912 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1585359, Phoenix Contact
Contact insert, Number of positions: 10+PE, Size: D15, Number of connections per position: 1, Pin, Push-in connection, 250 V, 16 A, 0.14-2.5 mm²
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Shortest installation time compared to other connection technologies
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 15D | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 10-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |