1605556 | Phoenix Contact
Socket contact insert, 6B, 6 pole, equipped, QUICKON, with PE contact, 1605556
Unit Price (€ / pc.)
12.7092 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 1 Week **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
11.6977 €
50 pcs.
10.6386 €
100 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1605556, Phoenix Contact
HEAVYCON female housing, B6 series, 6-poles, QUICKON connection. Contact insert with QUICKON connection technology, the wires are connected with just a turn of the screwdriver. The wires do not have to be stripped first. This reduces connection time by at least 60%.
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 6B | |
Kontaktanschluss | QUICKON | |
PE-Kontakt | Yes | |
Polzahl | 6-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |