1605569 | Phoenix Contact
Socket contact insert, 10B, 10 pole, equipped, QUICKON, with PE contact, 1605569
Unit Price (€ / pc.)
16.0174 € *
Available: 0 pcs.
Available in 10 days: 76 pcs.
Leadtime: 1 Week **
Total Price:
16.02 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0174 €
10 pcs.
14.7322 €
50 pcs.
13.4113 €
100 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1605569, Phoenix Contact
HEAVYCON female insert, B10 series, 10-poles, QUICKON-connection. Contact insert with QUICKON connection technology, the wires are connected with just a turn of the screwdriver. The wires do not have to be stripped first. This reduces connection time by at least 60%.
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 10B | |
Kontaktanschluss | QUICKON | |
PE-Kontakt | Yes | |
Polzahl | 10-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |