1605598 | Phoenix Contact
Socket contact insert, 16B, 16 pole, equipped, QUICKON, with PE contact, 1605598
Unit Price (€ / pc.)
20.1824 € *
Available in 5 Days: 63 pcs. - if ordered today
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.5640 €
50 pcs.
17.0765 €
100 pcs.
15.5414 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1605598, Phoenix Contact
HEAVYCON female insert, B16 series, 16-poles, QUICKON-connection, numbering 17 - 32. Contact insert with QUICKON connection technology, the wires are connected with just a turn of the screwdriver. The wires do not have to be stripped first. This reduces connection time by at least 60%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | QUICKON | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |