1605608 | Phoenix Contact
Socket contact insert, 24B, 24 pole, equipped, QUICKON, with PE contact, 1605608
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Contact insert module, 1605608, Phoenix Contact
HEAVYCON female insert, B24 series, 24-poles, QUICKON connection, numbering 25-48. Contact insert with QUICKON connection technology, the wires are connected with just a turn of the screwdriver. The wires do not have to be stripped first. This reduces connection time by at least 60%.
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 24B | |
Kontaktanschluss | QUICKON | |
PE-Kontakt | Yes | |
Polzahl | 24-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |