1605637 | Phoenix Contact
Pin contact insert, 16B, 16 pole, equipped, QUICKON, with PE contact, 1605637
Unit Price (€ / pc.)
20.1824 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.5640 €
50 pcs.
17.0765 €
100 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1605637, Phoenix Contact
HEAVYCON male insert, B16 series, 16-poles, QUICKON connection. Contact insert with QUICKON connection technology, the wires are connected with just a turn of the screwdriver. The wires do not have to be stripped first. This reduces connection time by at least 60%.
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 16B | |
Contact connection | QUICKON | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |