1605653 | Phoenix Contact
Pin contact insert, 16B, 16 pole, equipped, QUICKON, with PE contact, 1605653
Unit Price (€ / pc.)
19.4089 € *
Available: 0 pcs.
Available in 10 days: 67 pcs.
Leadtime: 1 Week **
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
10 pcs.
17.8500 €
50 pcs.
16.4220 €
100 pcs.
14.9464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1605653, Phoenix Contact
HEAVYCON male insert, B16 series, 16-poles, QUICKON connection, numbering 17-32. Contact insert with QUICKON connection technology, the wires are connected with just a turn of the screwdriver. The wires do not have to be stripped first. This reduces connection time by at least 60%.
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 16B | |
Kontaktanschluss | QUICKON | |
PE-Kontakt | Yes | |
Polzahl | 16-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |