1607178 | Phoenix Contact
Socket contact insert, VC4, 10 pole, equipped, screw connection, with PE contact, 1607178
Unit Price (€ / pc.)
30.1308 € *
Available: 0 pcs.
Available in 10 days: 380 pcs.
Leadtime: 1 Week **
Total Price:
30.13 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1308 €
10 pcs.
28.0364 €
25 pcs.
25.7873 €
50 pcs.
23.4668 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607178, Phoenix Contact
Contact insert set for sleeve side, Sleeve frame with PE, 4 fixing screws, 2-poles contact inserts preassembled, 6 coding profiles
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | VC4 | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 10-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |