1607191 | Phoenix Contact
Socket contact insert, VC1, 12 pole, equipped, screw connection, with PE contact, 1607191
Unit Price (€ / pc.)
19.3018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
10 pcs.
17.7548 €
50 pcs.
16.3387 €
100 pcs.
14.8631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607191, Phoenix Contact
Contact insert set, Type: VC1, Housing material: PA, Number of positions: 12, Rated voltage: 250, Rated current: 10 A, Type of contact: Socket
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | VC1 | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 12-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |