1607226 | Phoenix Contact
Socket contact insert, VC4, 30 pole, equipped, screw connection, with PE contact, 1607226
Unit Price (€ / pc.)
40.1744 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.17 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1744 €
10 pcs.
37.3660 €
25 pcs.
34.3791 €
50 pcs.
31.2851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607226, Phoenix Contact
Contact insert set for sleeve side, Sleeve frame with PE, 4 fixing screws, 6-poles contact inserts preassembled, 6 coding profiles
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | VC4 | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 30-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |