1607311 | Phoenix Contact
Pin contact insert, VC2, 6 pole, equipped, screw connection, with PE contact, 1607311
Unit Price (€ / pc.)
28.4648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.46 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4648 €
10 pcs.
26.1919 €
25 pcs.
24.0975 €
50 pcs.
21.9317 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607311, Phoenix Contact
Contact insert set, Type: VC2, Housing material: PA, Number of positions: 6, Min. conductor cross section: 0.2 mm², Max. conductor cross section: 4 mm², Rated voltage: 400, Rated current: 20 A, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | VC2 | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |