1607418 | Phoenix Contact
Pin contact insert, VC3, 32 pole, equipped, screw connection, with PE contact, 1607418
Unit Price (€ / pc.)
34.51 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert module, 1607418, Phoenix Contact
Contact insert set, Type: VC3, Housing material: PA, Number of positions: 32, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1.5 mm², Rated voltage: 160, Rated current: 10 A, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | VC3 | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 32-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |