1607481 | Phoenix Contact
Socket contact insert, VC4, 7 pole, equipped, screw connection, with PE contact, 1607481
Unit Price (€ / pc.)
26.4061 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.41 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4061 €
10 pcs.
24.2998 €
25 pcs.
22.3482 €
50 pcs.
20.3371 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607481, Phoenix Contact
Contact insert, Type: VC4, Housing material: PA, Color: light gray, Number of positions: 7, Min. conductor cross section: 0.5 mm², Max. conductor cross section: 16 mm², Rated current: 70 A, Connection method: Screw connection, Type of contact: Socket. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | VC4 | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 7-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |