1607502 | Phoenix Contact
Socket contact insert, VC4, 5 pole, equipped, screw connection, with PE contact, 1607502
Unit Price (€ / pc.)
20.6703 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.67 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6703 €
10 pcs.
19.0162 €
50 pcs.
17.4930 €
100 pcs.
15.9222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607502, Phoenix Contact
Contact insert with integrated sleeve frame, 1 free module slot, Type VC 4, 4-poles + PE, 690 V / 70 A
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | VC4 | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |