1607516 | Phoenix Contact
Pin contact insert, VC2, 4 pole, equipped, PCB connection, with PE contact, 1607516
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.11 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1134 €
10 pcs.
12.9829 €
50 pcs.
11.8048 €
100 pcs.
10.6267 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607516, Phoenix Contact
Contact insert, Type: VC2, Housing material: PA, Color: light gray, Number of positions: 4, Rated voltage: 690 V, Rated current: 63 A, Connection method: PCB connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | VC2 | |
Contact connection | Leiterplattenanschluss | |
PE contact | Yes | |
Pin number | 4-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |