1636318 | Phoenix Contact

Pin contact insert, 10B, 8 pole, unequipped, crimp connection, with PE contact, 1636318

Order No.: 62P2500
EAN: 4046356011457
MPN:
1636318
HC-K 8/24-ESTC
Series: HC-K
1636318 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
54.74 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Total Price:
54.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.74 €

Contact insert module, 1636318, Phoenix Contact

HEAVYCON male insert, K8/24 series, For 8 power and 24 control contacts, Crimp connection

Technical specifications
Ausführung Stifteinsatz
Bestückung unbestückt
Gehäusegröße 10B
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 8-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes