1636334 | Phoenix Contact
Pin contact insert, 16B, 12 pole, unequipped, crimp connection, with PE contact, 1636334
Unit Price (€ / pc.)
71.9831 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 1 Week **
Contact insert module, 1636334, Phoenix Contact
HEAVYCON male insert, K12/2 series, For 12 power and 2 control contacts, Crimp connection
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 16B | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 12-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |