1636347 | Phoenix Contact

Socket contact insert, 16B, 12 pole, unequipped, crimp connection, with PE contact, 1636347

Order No.: 62P2501
EAN: 4046356011488
MPN:
1636347
HC-K12/ 2-EBUC
Series: HC-K
1636347 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
81.2532 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 1 Week **
Total Price:
81.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.2532 €

Contact insert module, 1636347, Phoenix Contact

HEAVYCON female insert, K12/2 series, For 12 power and 2 control contacts, Crimp connection

Technical specifications
Ausführung Buchseneinsatz
Bestückung unbestückt
Gehäusegröße 16B
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 12-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes