1648018 | Phoenix Contact
Socket contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 1648018
Unit Price (€ / pc.)
27.8817 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.88 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8817 €
10 pcs.
25.9301 €
25 pcs.
23.8476 €
50 pcs.
21.7056 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal adapter, 1648018, Phoenix Contact
HEAVYCON terminal adapter, Socket insert, B6 series, 6-poles, For the left side of the control cabinet, Screw connection
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 6B | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 6-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |