1648036 | Phoenix Contact
Pin contact insert, 10B, 10 pole, equipped, screw connection, with PE contact, 1648036
Unit Price (€ / pc.)
41.0907 € *
Available: 0 pcs.
Available in 10 days: 64 pcs.
Leadtime: 2 Weeks **
Total Price:
41.09 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0907 €
10 pcs.
38.2228 €
25 pcs.
35.1645 €
50 pcs.
31.9872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal adapter, 1648036, Phoenix Contact
HEAVYCON terminal adapter, Pin insert, B10 series, 10-poles, For the left control cabinet panel, Screw connection
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 10B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 10-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |