1648042 | Phoenix Contact
Socket contact insert, 16B, 16 pole, equipped, screw connection, with PE contact, 1648042
Unit Price (€ / pc.)
48.552 € *
Available: 0 pcs.
Available in 10 days: 90 pcs.
Leadtime: 2 Weeks **
Terminal adapter, 1648042, Phoenix Contact
HEAVYCON terminal adapter, Socket insert, B16 series, 16-poles, For the left control cabinet panel, Screw connection
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 16B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |