1648096 | Phoenix Contact
Pin contact insert, 16B, 16 pole, equipped, screw connection, with PE contact, 1648096
Unit Price (€ / pc.)
47.6952 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Terminal adapter, 1648096, Phoenix Contact
HEAVYCON terminal adapter, Pin insert, B16 series, 16-poles, For the right side of the control cabinet, Screw connection.
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 16B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |