1648173 | Phoenix Contact
Pin contact insert, 10B, 10 pole, equipped, screw connection, with PE contact, 1648173
Unit Price (€ / pc.)
24.4902 € *
Available: 0 pcs.
Available in 10 days: 1,973 pcs.
Leadtime: 1 Week **
Contact insert module, 1648173, Phoenix Contact
HEAVYCON male insert, B10 series, 10-poles, Screw connection
Features
- For fast coding with plastic profile
- For test pin 2 mm
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 10B | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 10-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |