1648186 | Phoenix Contact

Socket contact insert, 10B, 10 pole, equipped, screw connection, with PE contact, 1648186

Order No.: 62P1326
EAN: 4046356092319
MPN:
1648186
HC-B 10-I-UT-F
Series: HC-B
1648186 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
24.4902 € *
Available: 0 pcs.
Available in 10 days: 1,783 pcs.
Leadtime: 1 Week **
Total Price:
24.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4902 €

Contact insert module, 1648186, Phoenix Contact

HEAVYCON female insert, B10 series, 10-poles, Screw connection

Features

  • For fast coding with plastic profile
  • For test pin 2 mm
Technical specifications
Ausführung Buchseneinsatz
Bestückung bestückt
Gehäusegröße 10B
Kontaktanschluss Schraubanschluss
PE-Kontakt Yes
Polzahl 10-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei