1648212 | Phoenix Contact
Pin contact insert, 10B, 10 pole, equipped, crimp connection, with PE contact, 1648212
Unit Price (€ / pc.)
16.6838 € *
Available: 0 pcs.
Available in 10 days: 73 pcs.
Leadtime: 1 Week **
Contact insert module, 1648212, Phoenix Contact
Contact insert, Number of positions: 10+PE, Size: B10, Number of connections per position: 1, Pin, Crimp connection, 500 V, 16 A, 0.5-4 mm², Application: Power
Features
- For fast coding with plastic profile
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 10B | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 10-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |