1648225 | Phoenix Contact

Socket contact insert, 10B, 10 pole, equipped, crimp connection, with PE contact, 1648225

Order No.: 62P1324
EAN: 4046356092357
MPN:
1648225
HC-B 10-I-CT-F
Series: HC-B
1648225 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
16.6838 € *
Available: 0 pcs.
Available in 10 days: 39 pcs.
Leadtime: 1 Week **
Total Price:
16.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6838 €

Contact insert module, 1648225, Phoenix Contact

Contact insert, Number of positions: 10+PE, Size: B10, Number of connections per position: 1, Socket, Crimp connection, 500 V, 16 A, 0.5-4 mm², Application: Power

Features

  • For fast coding with plastic profile
Technical specifications
Ausführung Buchseneinsatz
Bestückung bestückt
Gehäusegröße 10B
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 10-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes