1648238 | Phoenix Contact

Pin contact insert, 16B, 16 pole, equipped, screw connection, with PE contact, 1648238

Order No.: 62P1496
EAN: 4046356092364
MPN:
1648238
HC-B 16-I-UT-M
Series: HC-B
1648238 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
21.0987 € *
Available: 1 pcs.
Available in 10 days: 1,571 pcs.
Leadtime: 2 Weeks **
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
10 pcs.
18.5521 €
50 pcs.
17.2907 €
150 pcs.
16.5410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert module, 1648238, Phoenix Contact

Contact insert, Number of positions: 10+PE, Size: B10, Number of connections per position: 1, Socket, Crimp connection, 500 V, 16 A, 0.5-4 mm², Application: Power

Features

  • For fast coding with plastic profile
Technical specifications
Version Stifteinsatz
Additional parts bestückt
Shell size 16B
Contact connection Schraubanschluss
PE contact Yes
Pin number 16-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei