1648306 | Phoenix Contact

Socket contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 1648306

Order No.: 62P1663
EAN: 4046356092432
MPN:
1648306
HC-B 24-I-UT-F
Series: HC-B
1648306 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
36.7472 € *
Available: 0 pcs.
Available in 10 days: 1,484 pcs.
Leadtime: 2 Weeks **
Total Price:
36.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7472 €

Contact insert module, 1648306, Phoenix Contact

HEAVYCON female insert, B24 series, 24-poles, Screw connection

Features

  • For fast coding with plastic profile
  • For test pin 2 mm
Technical specifications
Version Buchseneinsatz
Additional parts bestückt
Shell size 24B
Contact connection Schraubanschluss
PE contact Yes
Pin number 24-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei