1648335 | Phoenix Contact
Pin contact insert, 24B, 24 pole, unequipped, crimp connection, with PE contact, 1648335
Unit Price (€ / pc.)
25.4184 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Contact insert module, 1648335, Phoenix Contact
Contact insert, Number of positions: 24+PE, Size: B24, Number of connections per position: 1, Pin, Crimp connection, 500 V, 16 A, 0.5-4 mm², Application: Power
Features
- For fast coding with plastic profile
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | 24B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 24-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |